Technical Document
Specifications
Brand
MolexGender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
67643
Product details
Molex Type A USB PCB Receptacle Connectors, 67643 Series
67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.
Molex USB Connectors
BD 1.034
BD 1.034 Each (Exc. Vat)
BD 1.137
BD 1.137 Each (inc. VAT)
1
BD 1.034
BD 1.034 Each (Exc. Vat)
BD 1.137
BD 1.137 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 1.034 |
15 - 49 | BD 0.908 |
50 - 99 | BD 0.852 |
100 - 249 | BD 0.781 |
250+ | BD 0.770 |
Technical Document
Specifications
Brand
MolexGender
Female
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Number of Ports
1
Current Rating
1.5A
Voltage Rating
30.0 V
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
67643
Product details
Molex Type A USB PCB Receptacle Connectors, 67643 Series
67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.