Molex Right Angle, Panel Mount, Socket- Single Port Type A USB Connector

RS Stock No.: 904-8200Brand: MolexManufacturers Part No.: 67643-2911
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

67643

Product details

Molex Type A USB PCB Receptacle Connectors, 67643 Series

67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.370

BD 1.474 Each (In a Pack of 5) (Exc. Vat)

BD 8.107

BD 1.621 Each (In a Pack of 5) (inc. VAT)

Molex Right Angle, Panel Mount, Socket- Single Port Type A USB Connector

BD 7.370

BD 1.474 Each (In a Pack of 5) (Exc. Vat)

BD 8.107

BD 1.621 Each (In a Pack of 5) (inc. VAT)

Molex Right Angle, Panel Mount, Socket- Single Port Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.474BD 7.370
50 - 145BD 1.254BD 6.270
150 - 295BD 1.028BD 5.142
300 - 495BD 0.996BD 4.978
500+BD 0.974BD 4.868

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

USB Type

A

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Series Number

67643

Product details

Molex Type A USB PCB Receptacle Connectors, 67643 Series

67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.

Molex USB Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more