Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
70058
Minimum Wire Size mm²
0.05
Minimum Wire Size (mm²)
0.05
Termination Method
Crimp
Maximum Wire Size mm²
0.25
Maximum Wire Size (mm²)
0.25
Maximum Wire Size AWG
30AWG
Maximum Wire Size (AWG)
30AWG
Country of Origin
United States
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
50
BD 3.025
BD 0.060 Each (In a Pack of 50) (Exc. Vat)
BD 3.327
BD 0.066 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.060 | BD 3.025 |
250 - 450 | BD 0.060 | BD 3.025 |
500 - 2450 | BD 0.055 | BD 2.750 |
2500 - 4950 | BD 0.055 | BD 2.750 |
5000+ | BD 0.050 | BD 2.475 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
70058
Minimum Wire Size mm²
0.05
Minimum Wire Size (mm²)
0.05
Termination Method
Crimp
Maximum Wire Size mm²
0.25
Maximum Wire Size (mm²)
0.25
Maximum Wire Size AWG
30AWG
Maximum Wire Size (AWG)
30AWG
Country of Origin
United States