Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1 mm Plug Plug 110GHz

RS Stock No.: 288-596Brand: MolexManufacturers Part No.: 731640020
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1 mm Plug

Adapter Type B

1 mm Plug

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

110GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 636.300

BD 636.300 Each (Exc. Vat)

BD 699.930

BD 699.930 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1 mm Plug Plug 110GHz

BD 636.300

BD 636.300 Each (Exc. Vat)

BD 699.930

BD 699.930 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1 mm Plug Plug 110GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1 mm Plug

Adapter Type B

1 mm Plug

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

110GHz

Country of Origin

Korea, Republic Of