Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Molex, Jack Edge Mount Subminiature Coaxial Connector, Solder Termination, Straight Body

RS Stock No.: 265-9409Brand: MolexManufacturers Part No.: 73251-1151
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

Subminiature Coaxial Connector

Gender

Female

Mounting Type

Edge Mount

Termination Method

Solder

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.407

BD 3.407 Each (Exc. Vat)

BD 3.748

BD 3.748 Each (inc. VAT)

Molex, Jack Edge Mount Subminiature Coaxial Connector, Solder Termination, Straight Body

BD 3.407

BD 3.407 Each (Exc. Vat)

BD 3.748

BD 3.748 Each (inc. VAT)

Molex, Jack Edge Mount Subminiature Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.407
10+BD 3.066

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

Subminiature Coaxial Connector

Gender

Female

Mounting Type

Edge Mount

Termination Method

Solder

Body Orientation

Straight

Country of Origin

Taiwan, Province Of China