Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Molex 733860182 RF Adapter

RS Stock No.: 213-5656Brand: MolexManufacturers Part No.: 733860182
brand-logo
View all in RF Adapters

Technical Document

Specifications

Brand

Molex

Gender

Male to Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Polarity

Normal

Series

73386

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 12.647

BD 12.647 Each (Exc. Vat)

BD 13.912

BD 13.912 Each (inc. VAT)

Molex 733860182 RF Adapter

BD 12.647

BD 12.647 Each (Exc. Vat)

BD 13.912

BD 13.912 Each (inc. VAT)

Molex 733860182 RF Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Gender

Male to Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Polarity

Normal

Series

73386

Country of Origin

Taiwan, Province Of China