Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1.85 mm Plug Plug 67GHz

RS Stock No.: 288-599Brand: MolexManufacturers Part No.: 733862230
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1 mm Plug

Adapter Type B

1.85 mm Plug

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 368.060

BD 368.060 Each (Exc. Vat)

BD 404.866

BD 404.866 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1.85 mm Plug Plug 67GHz

BD 368.060

BD 368.060 Each (Exc. Vat)

BD 404.866

BD 404.866 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 1 mm Plug Plug to 1.85 mm Plug Plug 67GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Male

Adapter Type A

1 mm Plug

Adapter Type B

1.85 mm Plug

Gender A

Plug

Gender B

Plug

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

67GHz

Country of Origin

Korea, Republic Of