Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Straight 50Ω Coaxial Adapter 2.4 mm Plug Plug to 2.92 mm Jack Jack 40GHz

RS Stock No.: 288-622Brand: MolexManufacturers Part No.: 733862340
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Female

Adapter Type A

2.4 mm Plug

Adapter Type B

2.92 mm Jack

Gender A

Plug

Gender B

Jack

Body Orientation

Straight

Operating Frequency

40GHz

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 102.954

BD 102.954 Each (Exc. Vat)

BD 113.249

BD 113.249 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 2.4 mm Plug Plug to 2.92 mm Jack Jack 40GHz

BD 102.954

BD 102.954 Each (Exc. Vat)

BD 113.249

BD 113.249 Each (inc. VAT)

Molex Straight 50Ω Coaxial Adapter 2.4 mm Plug Plug to 2.92 mm Jack Jack 40GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Adapter Type

Male to Female

Adapter Type A

2.4 mm Plug

Adapter Type B

2.92 mm Jack

Gender A

Plug

Gender B

Jack

Body Orientation

Straight

Operating Frequency

40GHz

Country of Origin

Korea, Republic Of