Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Body Plating
Nickel
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73101
Country of Origin
Taiwan, Province Of China
BD 7.414
BD 7.414 Each (Exc. Vat)
BD 8.155
BD 8.155 Each (inc. VAT)
1
BD 7.414
BD 7.414 Each (Exc. Vat)
BD 8.155
BD 8.155 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.414 |
5 - 24 | BD 7.222 |
25+ | BD 6.418 |
Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
75Ω
Termination Method
Solder
Body Orientation
Straight
Size
Miniature
Body Plating
Nickel
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
73101
Country of Origin
Taiwan, Province Of China