Female Right Angle DVI Connector 29 Way 3A 40 V ac

RS Stock No.: 179-0525Brand: MolexManufacturers Part No.: 74320-1007
brand-logo
View all in DVI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Tin

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Female Right Angle DVI Connector 29 Way 3A 40 V ac
BD 2.765Each (In a Tray of 672) (Exc. Vat)

BD 17.462

BD 3.492 Each (In a Pack of 5) (Exc. Vat)

BD 19.208

BD 3.841 Each (In a Pack of 5) (inc. VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac

BD 17.462

BD 3.492 Each (In a Pack of 5) (Exc. Vat)

BD 19.208

BD 3.841 Each (In a Pack of 5) (inc. VAT)

Female Right Angle DVI Connector 29 Way 3A 40 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20BD 3.492BD 17.462
25 - 120BD 3.218BD 16.088
125 - 495BD 2.986BD 14.932
500 - 995BD 2.783BD 13.915
1000+BD 2.602BD 13.008

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Female Right Angle DVI Connector 29 Way 3A 40 V ac
BD 2.765Each (In a Tray of 672) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

29

Contact Material

Copper Alloy

Contact Plating

Tin

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Voltage Rating

40 V ac

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Female Right Angle DVI Connector 29 Way 3A 40 V ac
BD 2.765Each (In a Tray of 672) (Exc. Vat)