Molex SFP+ Connector Female 20-Position, 74441-0010

RS Stock No.: 896-7469Brand: MolexManufacturers Part No.: 74441-0010
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Type

Connector

Form Factor

SFP+

Gender

Female

Number of Ports

1

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

30 V

Housing Material

Glass Filled Thermoplastic

Termination Method

Solder

Series

SFP+

Product details

Molex 74441 Series SFP+ Host Connectors

SFP+ (Small Form-factor Pluggable Plus) host connector that is used to connect SFP optical or copper pluggable transceivers to PCBs. SFP+ connectors are designed to support applications for 8 Gbit/s fibre channel and high speed 10 Gbit/s Gigabit Ethernet to meet SFP+ industry standard requirements. These SFP+ connectors are SMT mount and feature PCB alignment pegs and a Pin 1 identification marker on the housing
These 20 circuit SFP + connectors are used with series number 74737 SFP cages which can be purchased separately). The cages guide and support the optical or copper pluggable transceivers to PCBs such as mother boards and host adapter cards

Features and Benefits

• Supports 10 Gbit/s data rates to meet SFP+ industry standard requirement
• Excellent signal integrity
• High-speed contact design for high electrical performance
• PCB alignment pegs
• Pin 1 identification marker on housing

Product Application Information

SFP+ connectors are suitable for use in applications that demand high-speed data transmission rates of 10 Gbit/s. Applications include Fibre Channel and Gigabit Ethernet, networking, storage, telecommunications, hubs, switches, routers, servers and NICs (Network Interface Cards)

SPF Cage

Stock information temporarily unavailable.

BD 4.829

BD 2.414 Each (In a Pack of 2) (Exc. Vat)

BD 5.312

BD 2.655 Each (In a Pack of 2) (inc. VAT)

Molex SFP+ Connector Female 20-Position, 74441-0010

BD 4.829

BD 2.414 Each (In a Pack of 2) (Exc. Vat)

BD 5.312

BD 2.655 Each (In a Pack of 2) (inc. VAT)

Molex SFP+ Connector Female 20-Position, 74441-0010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 2.414BD 4.829
10 - 18BD 1.612BD 3.223
20 - 48BD 1.551BD 3.102
50 - 98BD 1.496BD 2.992
100+BD 1.446BD 2.893

Technical Document

Specifications

Brand

Molex

Type

Connector

Form Factor

SFP+

Gender

Female

Number of Ports

1

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

30 V

Housing Material

Glass Filled Thermoplastic

Termination Method

Solder

Series

SFP+

Product details

Molex 74441 Series SFP+ Host Connectors

SFP+ (Small Form-factor Pluggable Plus) host connector that is used to connect SFP optical or copper pluggable transceivers to PCBs. SFP+ connectors are designed to support applications for 8 Gbit/s fibre channel and high speed 10 Gbit/s Gigabit Ethernet to meet SFP+ industry standard requirements. These SFP+ connectors are SMT mount and feature PCB alignment pegs and a Pin 1 identification marker on the housing
These 20 circuit SFP + connectors are used with series number 74737 SFP cages which can be purchased separately). The cages guide and support the optical or copper pluggable transceivers to PCBs such as mother boards and host adapter cards

Features and Benefits

• Supports 10 Gbit/s data rates to meet SFP+ industry standard requirement
• Excellent signal integrity
• High-speed contact design for high electrical performance
• PCB alignment pegs
• Pin 1 identification marker on housing

Product Application Information

SFP+ connectors are suitable for use in applications that demand high-speed data transmission rates of 10 Gbit/s. Applications include Fibre Channel and Gigabit Ethernet, networking, storage, telecommunications, hubs, switches, routers, servers and NICs (Network Interface Cards)

SPF Cage