Technical Document
Specifications
Brand
MolexForm Factor
SFP
Type
Connector
Gender
Male
Number of Ports
2
Number Of Contacts
40
Contact Material
Tin Brass
Contact Plating
Gold over Nickel
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Glass Filled Liquid Crystal Polymer
Termination Method
Solder
Series
75462
Country of Origin
China
BD 800.118
BD 14.817 Each (In a Box of 54) (Exc. Vat)
BD 880.130
BD 16.299 Each (In a Box of 54) (inc. VAT)
54
BD 800.118
BD 14.817 Each (In a Box of 54) (Exc. Vat)
BD 880.130
BD 16.299 Each (In a Box of 54) (inc. VAT)
54
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
54 - 54 | BD 14.817 | BD 800.118 |
108 - 216 | BD 13.986 | BD 755.271 |
270 - 486 | BD 13.228 | BD 714.285 |
540+ | BD 12.546 | BD 677.457 |
Technical Document
Specifications
Brand
MolexForm Factor
SFP
Type
Connector
Gender
Male
Number of Ports
2
Number Of Contacts
40
Contact Material
Tin Brass
Contact Plating
Gold over Nickel
Current Rating
500mA
Voltage Rating
120 V
Housing Material
Glass Filled Liquid Crystal Polymer
Termination Method
Solder
Series
75462
Country of Origin
China