Technical Document
Specifications
Brand
MolexSeries
PICO-EZMATE
Pitch
1.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Series Number
78171
Voltage Rating
50.0 V
Country of Origin
Malaysia
Product details
Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.
Mates with 78172 Series receptacle housings typical stock number 700-1013 .
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.595
BD 0.160 Each (In a Pack of 10) (Exc. Vat)
BD 1.755
BD 0.176 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.160 | BD 1.595 |
200 - 740 | BD 0.121 | BD 1.210 |
750 - 2990 | BD 0.110 | BD 1.100 |
3000+ | BD 0.099 | BD 0.990 |
Technical Document
Specifications
Brand
MolexSeries
PICO-EZMATE
Pitch
1.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Series Number
78171
Voltage Rating
50.0 V
Country of Origin
Malaysia
Product details
Molex Pico-Ezmate 1.2mm Wire to Board SMT PCB Header Connectors, 78171 Series
Pico-Ezmate 78171 series wire to board PCB SMT headers with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate header connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. The contacts of these Pico-Ezmate 78171 male headers are made from copper alloy with a gold over nickel plating. Typical applications for these Pico-Ezmate 1.2mm wire to board SMT headers include mobile phones, notebook PCs, portable audio players and other compact mobile devices. For mating connectors see Pico-Ezmate 78172 series 1.2mm wire to board receptacle crimp housings, stock number 700-1013 typically.
Mates with 78172 Series receptacle housings typical stock number 700-1013 .
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.