Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 3.949
BD 1.974 Each (In a Pack of 2) (Exc. Vat)
BD 4.344
BD 2.171 Each (In a Pack of 2) (inc. VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 24-Contact, 2-Row, 2mm Pitch, Solder Termination
2
BD 3.949
BD 1.974 Each (In a Pack of 2) (Exc. Vat)
BD 4.344
BD 2.171 Each (In a Pack of 2) (inc. VAT)
Molex 79107 Series Vertical Through Hole Mount PCB Connector, 24-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.974 | BD 3.949 |
20 - 98 | BD 1.826 | BD 3.652 |
100 - 598 | BD 1.700 | BD 3.399 |
600 - 1758 | BD 1.562 | BD 3.124 |
1760+ | BD 1.524 | BD 3.047 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
79107
Series Number
79107
Country of Origin
Malaysia