Molex CMD 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 126-6377Brand: MolexManufacturers Part No.: 836149012Distrelec Article No.: 30300450
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

30.1mm

Width

15.02mm

Depth

7.8mm

Dimensions

30.1 x 15.02 x 7.82mm

Series

CMD

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Contact Size

25

Series Number

83614

Country of Origin

China

Product details

Molex Commercial Micro D-Sub PCB Mount Connectors

From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.

Features and Benefits

Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Wide operating temperature range -40°C to +125°C

Applications

Medical
Industrial automation
Data/communications
Commercial Vehicle

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

Molex CMD 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

Molex CMD 25 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

30.1mm

Width

15.02mm

Depth

7.8mm

Dimensions

30.1 x 15.02 x 7.82mm

Series

CMD

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+125°C

Contact Size

25

Series Number

83614

Country of Origin

China

Product details

Molex Commercial Micro D-Sub PCB Mount Connectors

From Molex, the next generation in commercial Micro-D-Sub connectors. These Micro D PCB mount plugs are 4 times the density of standard D-Subs. An ideal space saving solution for the ever demanding industrial data markets. The robust connectors feature a metal interface and grounding tabs with a 1.27mm centre line spacing. Available in right angle and vertical options. Complete with jack posts.

Features and Benefits

Improved space saving on PCB board
Rugged robust design
High density 1.27 mm pitch
Metal interface and grounding tabs
Wide operating temperature range -40°C to +125°C

Applications

Medical
Industrial automation
Data/communications
Commercial Vehicle

Molex high Density Micro D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more