Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-5887Brand: MolexManufacturers Part No.: 87427-0242
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

2

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

87427

Current Rating

9.0A

Voltage Rating

600.0 V

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.410

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 3.410

BD 0.341 Each (In a Pack of 10) (Exc. Vat)

BD 3.751

BD 0.375 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190BD 0.341BD 3.410
200 - 740BD 0.286BD 2.860
750 - 2990BD 0.280BD 2.805
3000 - 5990BD 0.270BD 2.695
6000+BD 0.264BD 2.640

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

2

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

87427

Current Rating

9.0A

Voltage Rating

600.0 V

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more