Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
87427
Current Rating
8.0A
Voltage Rating
600.0 V
Country of Origin
India
Product details
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
BD 6.765
BD 0.676 Each (In a Pack of 10) (Exc. Vat)
BD 7.441
BD 0.744 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 6.765
BD 0.676 Each (In a Pack of 10) (Exc. Vat)
BD 7.441
BD 0.744 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | BD 0.676 | BD 6.765 |
200 - 740 | BD 0.566 | BD 5.665 |
750 - 2990 | BD 0.528 | BD 5.280 |
3000 - 5990 | BD 0.462 | BD 4.620 |
6000+ | BD 0.451 | BD 4.510 |
Technical Document
Specifications
Brand
MolexSeries
MINI-FIT JR.
Pitch
4.2mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
87427
Current Rating
8.0A
Voltage Rating
600.0 V
Country of Origin
India
Product details
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.