Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-5934Brand: MolexManufacturers Part No.: 87427-1002
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87427

Current Rating

7.0A

Voltage Rating

600.0 V

Country of Origin

India

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.670

BD 1.067 Each (In a Pack of 10) (Exc. Vat)

BD 11.737

BD 1.174 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

BD 10.670

BD 1.067 Each (In a Pack of 10) (Exc. Vat)

BD 11.737

BD 1.174 Each (In a Pack of 10) (inc. VAT)

Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 190BD 1.067BD 10.670
200 - 740BD 0.896BD 8.965
750 - 2990BD 0.874BD 8.745
3000 - 5990BD 0.814BD 8.140
6000+BD 0.798BD 7.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MINI-FIT JR.

Pitch

4.2mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

87427

Current Rating

7.0A

Voltage Rating

600.0 V

Country of Origin

India

Product details

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series

Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more