Technical Document
Specifications
Brand
MolexSeries
PICO-SPOX
Pitch
1.5mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Malaysia
BD 209.000
BD 0.209 Each (On a Reel of 1000) (Exc. Vat)
BD 229.900
BD 0.230 Each (On a Reel of 1000) (inc. VAT)
Molex Pico-SPOX Series Vertical Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
1000
BD 209.000
BD 0.209 Each (On a Reel of 1000) (Exc. Vat)
BD 229.900
BD 0.230 Each (On a Reel of 1000) (inc. VAT)
Molex Pico-SPOX Series Vertical Surface Mount PCB Header, 8 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | BD 0.209 | BD 209.000 |
| 2000+ | BD 0.198 | BD 198.000 |
Technical Document
Specifications
Brand
MolexSeries
PICO-SPOX
Pitch
1.5mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Malaysia


