Technical Document
Specifications
Brand
MolexNumber Of Contacts
22
Number Of Rows
1
Pitch
1.27mm
Type
Receptacle
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
87713
Series Number
87713
Country of Origin
Singapore
Stock information temporarily unavailable.
BD 620.400
BD 1.551 Each (In a Tray of 400) (Exc. Vat)
BD 682.440
BD 1.706 Each (In a Tray of 400) (inc. VAT)
Molex 87713 Series Vertical Surface Mount PCB Connector, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination
400
BD 620.400
BD 1.551 Each (In a Tray of 400) (Exc. Vat)
BD 682.440
BD 1.706 Each (In a Tray of 400) (inc. VAT)
Molex 87713 Series Vertical Surface Mount PCB Connector, 22-Contact, 1-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
22
Number Of Rows
1
Pitch
1.27mm
Type
Receptacle
Mounting Type
Surface Mount
Body Orientation
Vertical
Termination Method
Solder
Series
87713
Series Number
87713
Country of Origin
Singapore