Technical Document
Specifications
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
44
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87831
Current Rating
2.0A
Voltage Rating
125.0 V
Product details
Molex 2.00 mm Milli-Grid Shrouded PCB Headers - 87831 and 87833 Series
87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid headers protects the contacts from damage. These Milli-Grid headers are available with a centre polarization slot that engages with a centre polarisation key on the mating receptacle to prevent mismating. Centre or side locking windows provide a secure mating connection to the receptacle. Other features include single or dual side slots, kinked solder tails for a secure retention to the PCB and locating pegs for automatic insertion process. These Milli-Grid shrouded PCB headers are available as vertical or right angle mounting and with a choice of contact platings
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded design for contact protection
• Centre polarization slot to prevent mismating
• Centre or side locking windows for secure mating connection
• Single or dual side slots
• Kinked solder tails for secure PCB retention
• PCB locating pegs for automatic insertion process
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
BD 13.020
BD 2.604 Each (In a Pack of 5) (Exc. Vat)
BD 14.322
BD 2.864 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 13.020
BD 2.604 Each (In a Pack of 5) (Exc. Vat)
BD 14.322
BD 2.864 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
MILLI-GRID
Pitch
2.0mm
Number Of Contacts
44
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Series Number
87831
Current Rating
2.0A
Voltage Rating
125.0 V
Product details
Molex 2.00 mm Milli-Grid Shrouded PCB Headers - 87831 and 87833 Series
87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid headers protects the contacts from damage. These Milli-Grid headers are available with a centre polarization slot that engages with a centre polarisation key on the mating receptacle to prevent mismating. Centre or side locking windows provide a secure mating connection to the receptacle. Other features include single or dual side slots, kinked solder tails for a secure retention to the PCB and locating pegs for automatic insertion process. These Milli-Grid shrouded PCB headers are available as vertical or right angle mounting and with a choice of contact platings
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Shrouded design for contact protection
• Centre polarization slot to prevent mismating
• Centre or side locking windows for secure mating connection
• Single or dual side slots
• Kinked solder tails for secure PCB retention
• PCB locating pegs for automatic insertion process
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals