Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Milli-Grid Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-1077PBrand: MolexManufacturers Part No.: 87832-1416
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87832

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

Singapore

Product details

Vertical SMT Shrouded Headers, 87832 Series

Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Molex Milli-Grid Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Molex Milli-Grid Series Straight Surface Mount PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

87832

Current Rating

2.0A

Voltage Rating

125.0 V

Country of Origin

Singapore

Product details

Vertical SMT Shrouded Headers, 87832 Series

Mates with 51110 Series receptacles typical stock number 670-3588
Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more