Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex C-Grid Series Vertical Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 213-4807Brand: MolexManufacturers Part No.: 878980304
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

C-GRID

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.350

BD 0.735 Each (In a Pack of 10) (Exc. Vat)

BD 8.085

BD 0.809 Each (In a Pack of 10) (inc. VAT)

Molex C-Grid Series Vertical Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

BD 7.350

BD 0.735 Each (In a Pack of 10) (Exc. Vat)

BD 8.085

BD 0.809 Each (In a Pack of 10) (inc. VAT)

Molex C-Grid Series Vertical Surface Mount Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.735BD 7.350
50 - 90BD 0.719BD 7.192
100 - 490BD 0.704BD 7.035
500 - 990BD 0.688BD 6.878
1000+BD 0.682BD 6.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

C-GRID

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more