Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 9.460
BD 0.236 Each (In a Tube of 40) (Exc. Vat)
BD 10.406
BD 0.260 Each (In a Tube of 40) (inc. VAT)
Molex C-Grid Series Vertical Surface Mount Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
40
BD 9.460
BD 0.236 Each (In a Tube of 40) (Exc. Vat)
BD 10.406
BD 0.260 Each (In a Tube of 40) (inc. VAT)
Molex C-Grid Series Vertical Surface Mount Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
40 - 40 | BD 0.236 | BD 9.460 |
80+ | BD 0.209 | BD 8.360 |
Technical Document
Specifications
Brand
MolexSeries
C-GRID
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Country of Origin
Indonesia