Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max

RS Stock No.: 670-4931Brand: MolexManufacturers Part No.: 90119-2122
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Series Number

90119

Product details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Select packaging type

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.116BD 11.550
1000 - 2900BD 0.094BD 9.350
3000 - 7400BD 0.088BD 8.800
7500 - 14900BD 0.088BD 8.800
15000+BD 0.082BD 8.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Series Number

90119

Product details

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 28AWG Min, 26AWG Max
BD 0.097Each (In a Pack of 100) (Exc. Vat)