Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90136
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.970
BD 0.594 Each (In a Pack of 5) (Exc. Vat)
BD 3.267
BD 0.653 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.594 | BD 2.970 |
100 - 370 | BD 0.424 | BD 2.118 |
375 - 1495 | BD 0.412 | BD 2.062 |
1500 - 2995 | BD 0.346 | BD 1.732 |
3000+ | BD 0.341 | BD 1.705 |
Technical Document
Specifications
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90136
Current Rating
3.0A
Voltage Rating
350.0 V
Product details
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range