Molex C-Grid III Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 670-5385Brand: MolexManufacturers Part No.: 90136-2203
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90136

Current Rating

3.0A

Voltage Rating

350.0 V

Product details

Right Angle Locking Header

Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.720

BD 1.144 Each (In a Pack of 5) (Exc. Vat)

BD 6.292

BD 1.258 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid III Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 5.720

BD 1.144 Each (In a Pack of 5) (Exc. Vat)

BD 6.292

BD 1.258 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid III Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 1.144BD 5.720
100 - 370BD 0.830BD 4.152
375 - 1495BD 0.814BD 4.070
1500 - 2995BD 0.682BD 3.410
3000+BD 0.666BD 3.328

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

C-GRID III

Pitch

2.54mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

90136

Current Rating

3.0A

Voltage Rating

350.0 V

Product details

Right Angle Locking Header

Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more