Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
10.16mm
Width
7.72mm
Housing Material
PPO
Product details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range
BD 4.961
BD 0.992 Each (In a Pack of 5) (Exc. Vat)
BD 5.457
BD 1.091 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.961
BD 0.992 Each (In a Pack of 5) (Exc. Vat)
BD 5.457
BD 1.091 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
C-Grid III Connector
Body Orientation
Straight
Length
10.16mm
Width
7.72mm
Housing Material
PPO
Product details
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range