Molex 90147 Series Vertical Through Hole Mount PCB Connector, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 213-4864Brand: MolexManufacturers Part No.: 901471102
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

90147

Series Number

90147

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.420

BD 0.242 Each (In a Pack of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Pack of 10) (inc. VAT)

Molex 90147 Series Vertical Through Hole Mount PCB Connector, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination

BD 2.420

BD 0.242 Each (In a Pack of 10) (Exc. Vat)

BD 2.662

BD 0.266 Each (In a Pack of 10) (inc. VAT)

Molex 90147 Series Vertical Through Hole Mount PCB Connector, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10BD 0.242BD 2.420
20 - 40BD 0.226BD 2.255
50+BD 0.214BD 2.145

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

2.54mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

90147

Series Number

90147

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more