Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
90147
Series Number
90147
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 1,346.400
BD 0.561 Each (In a Tube of 2400) (Exc. Vat)
BD 1,481.040
BD 0.617 Each (In a Tube of 2400) (inc. VAT)
Molex 90147 Series Vertical Through Hole Mount PCB Connector, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination
2400
BD 1,346.400
BD 0.561 Each (In a Tube of 2400) (Exc. Vat)
BD 1,481.040
BD 0.617 Each (In a Tube of 2400) (inc. VAT)
Molex 90147 Series Vertical Through Hole Mount PCB Connector, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
2400
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
2400 - 2400 | BD 0.561 | BD 1,346.400 |
4800+ | BD 0.528 | BD 1,267.200 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
7
Number Of Rows
1
Pitch
2.54mm
Type
Receptacle
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
90147
Series Number
90147
Country of Origin
Indonesia