Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Plug-In Termination

RS Stock No.: 144-8104Brand: MolexManufacturers Part No.: 901471108
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

350 V

Contact Material

Bronze

Series Number

90147

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,205.840

BD 1.060 Each (In a Tube of 2080) (Exc. Vat)

BD 2,426.424

BD 1.166 Each (In a Tube of 2080) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Plug-In Termination

BD 2,205.840

BD 1.060 Each (In a Tube of 2080) (Exc. Vat)

BD 2,426.424

BD 1.166 Each (In a Tube of 2080) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Plug-In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

350 V

Contact Material

Bronze

Series Number

90147

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more