Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 670-1140Brand: MolexManufacturers Part No.: 90148-1106
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

350 V

Series

C-GRID

Contact Material

Bronze

Series Number

90148

Product details

90° PC Board Connectors, 90148 Series

Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.415

BD 1.683 Each (In a Pack of 5) (Exc. Vat)

BD 9.257

BD 1.851 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Select packaging type

BD 8.415

BD 1.683 Each (In a Pack of 5) (Exc. Vat)

BD 9.257

BD 1.851 Each (In a Pack of 5) (inc. VAT)

Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.683BD 8.415
100 - 370BD 1.326BD 6.628
375 - 1495BD 1.177BD 5.885
1500 - 2995BD 0.940BD 4.702
3000+BD 0.874BD 4.372

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

350 V

Series

C-GRID

Contact Material

Bronze

Series Number

90148

Product details

90° PC Board Connectors, 90148 Series

Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more