Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.495 | BD 2.475 |
125 - 495 | BD 0.352 | BD 1.760 |
500 - 995 | BD 0.324 | BD 1.622 |
1000 - 2495 | BD 0.297 | BD 1.485 |
2500+ | BD 0.286 | BD 1.430 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
8
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1.2A
Contact Plating
Tin over Nickel
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Ireland
Product details
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
Approvals
UL (E29179); CSA (LR19980-181)
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.