Technical Document
Specifications
Brand
MolexRibbon Cable Type
Flat
Connector 1
Picoflex IDC
Connector 2
Picoflex IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
14
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
100mm
Voltage Rating
250 V
Sheath Colour
Grey
Current Rating
1.2 A
Standards Met
RoHS Compliant
Country of Origin
Poland
Product details
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
BD 12.622
BD 2.524 Each (In a Pack of 5) (Exc. Vat)
BD 13.884
BD 2.776 Each (In a Pack of 5) (inc. VAT)
5
BD 12.622
BD 2.524 Each (In a Pack of 5) (Exc. Vat)
BD 13.884
BD 2.776 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.524 | BD 12.622 |
125 - 370 | BD 2.013 | BD 10.065 |
375 - 995 | BD 1.788 | BD 8.938 |
1000 - 1995 | BD 1.502 | BD 7.508 |
2000+ | BD 1.375 | BD 6.875 |
Technical Document
Specifications
Brand
MolexRibbon Cable Type
Flat
Connector 1
Picoflex IDC
Connector 2
Picoflex IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
14
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
100mm
Voltage Rating
250 V
Sheath Colour
Grey
Current Rating
1.2 A
Standards Met
RoHS Compliant
Country of Origin
Poland
Product details
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.