Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93463
Distrelec Product Id
30138981
Country of Origin
China
Stock information temporarily unavailable.
BD 4.714
BD 4.714 Each (Exc. Vat)
BD 5.185
BD 5.185 Each (inc. VAT)
Molex 93463 Series Female RJ45 Connector, Panel Mount 8 -Way
1
BD 4.714
BD 4.714 Each (Exc. Vat)
BD 5.185
BD 5.185 Each (inc. VAT)
Molex 93463 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93463
Distrelec Product Id
30138981
Country of Origin
China