Technical Document
Specifications
Brand
MolexThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Nylon
Colour
Grey
Series
93600
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
CE
Operating Temperature Range
-40 → +100 °C
Country of Origin
China
BD 0.528
BD 0.528 Each (Exc. Vat)
BD 0.581
BD 0.581 Each (inc. VAT)
1
BD 0.528
BD 0.528 Each (Exc. Vat)
BD 0.581
BD 0.581 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexThread Size
M20
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Nylon
Colour
Grey
Series
93600
IP Rating
IP68
Locknut Included
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Standards Met
CE
Operating Temperature Range
-40 → +100 °C
Country of Origin
China