Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 93601 Heavy Duty Power Connector, Bottom Entry

RS Stock No.: 250-2077Brand: MolexManufacturers Part No.: 936012577
brand-logo

Technical Document

Specifications

Brand

Molex

Series

93601

Type

STD

Mounting Type

Bulkhead Mount

Size

16B

Body Orientation

Bottom Entry

IP Rating

IP66

Cable Entry Angle

Bottom

Voltage Rating

500 V

For Use With

S-DD, S-E, S-EHV Inserts, S-EP, S-ES, S-ESHV, S-HSB, S-K, S-M, SEE, Size 16B (77x27) S-D

Number of Levers

2

Contact Material

Aluminium Alloy

Series Number

93601

Country of Origin

China

Stock information temporarily unavailable.

BD 12.155

BD 12.155 Each (Exc. Vat)

BD 13.371

BD 13.371 Each (inc. VAT)

Molex 93601 Heavy Duty Power Connector, Bottom Entry

BD 12.155

BD 12.155 Each (Exc. Vat)

BD 13.371

BD 13.371 Each (inc. VAT)

Molex 93601 Heavy Duty Power Connector, Bottom Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 12.155
10 - 24BD 11.974
25 - 49BD 11.946
50+BD 11.748

Technical Document

Specifications

Brand

Molex

Series

93601

Type

STD

Mounting Type

Bulkhead Mount

Size

16B

Body Orientation

Bottom Entry

IP Rating

IP66

Cable Entry Angle

Bottom

Voltage Rating

500 V

For Use With

S-DD, S-E, S-EHV Inserts, S-EP, S-ES, S-ESHV, S-HSB, S-K, S-M, SEE, Size 16B (77x27) S-D

Number of Levers

2

Contact Material

Aluminium Alloy

Series Number

93601

Country of Origin

China