Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm

RS Stock No.: 250-2159Brand: MolexManufacturers Part No.: 936040103
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Molex

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

80 mm

External Width

100 mm

External Dimensions

100 x 100 x 80mm

Range

GWconnect Enclosure

Country of Origin

China

Stock information temporarily unavailable.

BD 2,757.150

BD 27.572 Each (In a Bag of 100) (Exc. Vat)

BD 3,032.865

BD 30.329 Each (In a Bag of 100) (inc. VAT)

Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm

BD 2,757.150

BD 27.572 Each (In a Bag of 100) (Exc. Vat)

BD 3,032.865

BD 30.329 Each (In a Bag of 100) (inc. VAT)

Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 27.572BD 2,757.150
200 - 400BD 27.076BD 2,707.650
500+BD 26.086BD 2,608.650

Technical Document

Specifications

Brand

Molex

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

80 mm

External Width

100 mm

External Dimensions

100 x 100 x 80mm

Range

GWconnect Enclosure

Country of Origin

China