Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm

RS Stock No.: 250-2161Brand: MolexManufacturers Part No.: 936040103Distrelec Article No.: 30381055
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Molex

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

80 mm

External Width

100 mm

External Dimensions

100 x 100 x 80mm

Range

GWconnect Enclosure

Distrelec Product Id

30381055

Country of Origin

China

Stock information temporarily unavailable.

BD 31.598

BD 31.598 Each (Exc. Vat)

BD 34.758

BD 34.758 Each (inc. VAT)

Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm

BD 31.598

BD 31.598 Each (Exc. Vat)

BD 34.758

BD 34.758 Each (inc. VAT)

Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 31.598
10 - 24BD 31.102
25 - 49BD 31.053
50+BD 30.498

Technical Document

Specifications

Brand

Molex

Body Material

Die Cast Aluminium

External Length

100 mm

External Height

80 mm

External Width

100 mm

External Dimensions

100 x 100 x 80mm

Range

GWconnect Enclosure

Distrelec Product Id

30381055

Country of Origin

China