Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93627
Country of Origin
China
Stock information temporarily unavailable.
BD 195.580
BD 3.492 Each (In a Tray of 56) (Exc. Vat)
BD 215.138
BD 3.841 Each (In a Tray of 56) (inc. VAT)
Molex 93627 Series Female RJ45 Connector, Panel Mount 8 -Way
56
BD 195.580
BD 3.492 Each (In a Tray of 56) (Exc. Vat)
BD 215.138
BD 3.841 Each (In a Tray of 56) (inc. VAT)
Molex 93627 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.
56
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93627
Country of Origin
China