Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93769
Distrelec Product Id
30138988
Country of Origin
China
Stock information temporarily unavailable.
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
Molex 93769 Series Female RJ45 Connector, Panel Mount 8 -Way
Select packaging type
Standard
1
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
Molex 93769 Series Female RJ45 Connector, Panel Mount 8 -Way
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Panel Mount
Number Of Ways
8
Series
93769
Distrelec Product Id
30138988
Country of Origin
China