Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
31.5mm
Width
21.37mm
Depth
15.4mm
Series
93828
Contact Material
Phosphor Bronze
BD 214.137
BD 5.098 Each (In a Tray of 42) (Exc. Vat)
BD 235.551
BD 5.608 Each (In a Tray of 42) (inc. VAT)
42
BD 214.137
BD 5.098 Each (In a Tray of 42) (Exc. Vat)
BD 235.551
BD 5.608 Each (In a Tray of 42) (inc. VAT)
42
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
2
Mounting Type
Through Hole
Number Of Ways
8
Shield Type
Shielded
Orientation
Right Angle
Length
31.5mm
Width
21.37mm
Depth
15.4mm
Series
93828
Contact Material
Phosphor Bronze