Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Length
15.08mm
Width
15.24mm
Depth
15.7mm
Series
95503
Contact Material
Brass
Contact Plating
Gold over Palladium Nickel
Country of Origin
China
Product details
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified
BD 755.948
BD 0.578 Each (In a Tray of 1309) (Exc. Vat)
BD 831.543
BD 0.636 Each (In a Tray of 1309) (inc. VAT)
1309
BD 755.948
BD 0.578 Each (In a Tray of 1309) (Exc. Vat)
BD 831.543
BD 0.636 Each (In a Tray of 1309) (inc. VAT)
1309
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
1309 - 1309 | BD 0.578 | BD 755.948 |
2618+ | BD 0.556 | BD 727.150 |
Technical Document
Specifications
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number Of Ways
8P8C
Shield Type
Unshielded
Orientation
Straight
Length
15.08mm
Width
15.24mm
Depth
15.7mm
Series
95503
Contact Material
Brass
Contact Plating
Gold over Palladium Nickel
Country of Origin
China
Product details
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified