Molex 95503 Series Female RJ11 Connector, Surface Mount Vertical 6P6C -Way

RS Stock No.: 386-2671Brand: MolexManufacturers Part No.: 95503-6671
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

Surface Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Vertical

Length

13.21mm

Depth

15.08mm

Series

95503

Series Number

95503

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.895

BD 0.979 Each (In a Pack of 5) (Exc. Vat)

BD 5.385

BD 1.077 Each (In a Pack of 5) (inc. VAT)

Molex 95503 Series Female RJ11 Connector, Surface Mount Vertical 6P6C -Way

BD 4.895

BD 0.979 Each (In a Pack of 5) (Exc. Vat)

BD 5.385

BD 1.077 Each (In a Pack of 5) (inc. VAT)

Molex 95503 Series Female RJ11 Connector, Surface Mount Vertical 6P6C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 0.979BD 4.895
75 - 245BD 0.776BD 3.878
250+BD 0.720BD 3.602

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

Surface Mount

Number Of Ways

6P6C

Shield Type

Unshielded

Orientation

Vertical

Length

13.21mm

Depth

15.08mm

Series

95503

Series Number

95503

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks

95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.

Approvals

UL recognised component; CSA cerfified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more