Molex PREMO-FLEX FFC JUMPER Series FFC Ribbon Cable, 26-Way, 0.5mm Pitch, 152mm Length

RS Stock No.: 458-9147Brand: MolexManufacturers Part No.: 98266-0281
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Series

PREMO-FLEX FFC JUMPER

Length

152mm

Voltage Rating

60 V ac

Maximum Operating Temperature

+105°C

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

High Density

Yes

Current Rating

500 mA

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex

Stock information temporarily unavailable.

BD 15.455

BD 3.091 Each (In a Pack of 5) (Exc. Vat)

BD 17.001

BD 3.400 Each (In a Pack of 5) (inc. VAT)

Molex PREMO-FLEX FFC JUMPER Series FFC Ribbon Cable, 26-Way, 0.5mm Pitch, 152mm Length

BD 15.455

BD 3.091 Each (In a Pack of 5) (Exc. Vat)

BD 17.001

BD 3.400 Each (In a Pack of 5) (inc. VAT)

Molex PREMO-FLEX FFC JUMPER Series FFC Ribbon Cable, 26-Way, 0.5mm Pitch, 152mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Series

PREMO-FLEX FFC JUMPER

Length

152mm

Voltage Rating

60 V ac

Maximum Operating Temperature

+105°C

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

High Density

Yes

Current Rating

500 mA

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex