Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 152mm Length

RS Stock No.: 458-9153Brand: MolexManufacturers Part No.: 98266-0325
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Series

Premo-Flex

Length

152mm

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant

Current Rating

0.5 A

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Product details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex

You may be interested in
Stock information temporarily unavailable.

BD 18.926

BD 3.785 Each (In a Pack of 5) (Exc. Vat)

BD 20.819

BD 4.164 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 152mm Length

BD 18.926

BD 3.785 Each (In a Pack of 5) (Exc. Vat)

BD 20.819

BD 4.164 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 152mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 3.785BD 18.926
50 - 95BD 3.339BD 16.695
100+BD 2.651BD 13.256
You may be interested in

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Series

Premo-Flex

Length

152mm

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant

Current Rating

0.5 A

High Density

Yes

Operating Temperature Range

-40 → +105 °C

Product details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex

You may be interested in