Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOLINEL Blue Reusable 2 Piece Wet Suit, 78 cm

RS Stock No.: 258-5844Brand: MOLINELManufacturers Part No.: 0975 0261 115 / 3
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

MOLINEL

Size

78 cm

Material Properties

100% cotton, lightweight

Colour

Blue

Style

2 Piece Wet Suit

Reusable/Disposable

Reusable

Gender

Unisex

Hooded

No

Country of Origin

India

Stock information temporarily unavailable.

BD 47.558

BD 47.558 Each (Exc. Vat)

BD 52.314

BD 52.314 Each (inc. VAT)

MOLINEL Blue Reusable 2 Piece Wet Suit, 78 cm

BD 47.558

BD 47.558 Each (Exc. Vat)

BD 52.314

BD 52.314 Each (inc. VAT)

MOLINEL Blue Reusable 2 Piece Wet Suit, 78 cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MOLINEL

Size

78 cm

Material Properties

100% cotton, lightweight

Colour

Blue

Style

2 Piece Wet Suit

Reusable/Disposable

Reusable

Gender

Unisex

Hooded

No

Country of Origin

India