Technical Document
Specifications
Brand
MolvenoVoltage Rating
200 → 250V ac
Light Output Colour
Amber
Mounting Hole Size
13 x 19mm
Lamp Type
Neon
Bezel Colour
Black
Length
15mm
Series
A5
BD 4.208
BD 0.842 Each (In a Pack of 5) (Exc. Vat)
BD 4.629
BD 0.926 Each (In a Pack of 5) (inc. VAT)
5
BD 4.208
BD 0.842 Each (In a Pack of 5) (Exc. Vat)
BD 4.629
BD 0.926 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.842 | BD 4.208 |
25 - 45 | BD 0.776 | BD 3.878 |
50 - 95 | BD 0.754 | BD 3.768 |
100+ | BD 0.732 | BD 3.658 |
Technical Document
Specifications
Brand
MolvenoVoltage Rating
200 → 250V ac
Light Output Colour
Amber
Mounting Hole Size
13 x 19mm
Lamp Type
Neon
Bezel Colour
Black
Length
15mm
Series
A5