Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molveno Push Button Switch, Latching, Panel Mount, DPDT, 125/250V ac, IP40

RS Stock No.: 432-0623Brand: MolvenoManufacturers Part No.: B4D122N11100098000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Rectangular

IP Rating

IP40

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

B4D122N11100098000

Case Colour

Black

Panel Cut Out Height

22mm

Panel Cut Out Width

30.8mm

Terminal Type

Tab

Country of Origin

Italy

Product details

Two Colour Pushbutton Switch

2 colour switches used to assist clarification of switching state
Protected against liquids and dust to IP40, without the use of a cap
Standard and illumination version available
2 pole on-off and 2 pole on-off illuminated
16A resistive, (8A) inductive at 250Vac
Operating Force 1.40 Kg

Standards

EN61058; UL1054

Stock information temporarily unavailable.

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

Molveno Push Button Switch, Latching, Panel Mount, DPDT, 125/250V ac, IP40

BD 1.376

BD 1.376 Each (Exc. Vat)

BD 1.514

BD 1.514 Each (inc. VAT)

Molveno Push Button Switch, Latching, Panel Mount, DPDT, 125/250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.376
10 - 24BD 1.260
25 - 49BD 1.171
50 - 99BD 1.097
100+BD 1.040

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Rectangular

IP Rating

IP40

Contact Current Rating

16 A @ 250 V ac

Manufacturer Part No.

B4D122N11100098000

Case Colour

Black

Panel Cut Out Height

22mm

Panel Cut Out Width

30.8mm

Terminal Type

Tab

Country of Origin

Italy

Product details

Two Colour Pushbutton Switch

2 colour switches used to assist clarification of switching state
Protected against liquids and dust to IP40, without the use of a cap
Standard and illumination version available
2 pole on-off and 2 pole on-off illuminated
16A resistive, (8A) inductive at 250Vac
Operating Force 1.40 Kg

Standards

EN61058; UL1054