Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
DPST
LED Colour
Red
IP Rating
IP40
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
B4D148N11100098G00
Panel Cut Out Height
22mm
Panel Cut Out Width
30.8mm
Terminal Type
Tab
Country of Origin
Italy
You may be interested in
Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55Brand: Molveno
BD 2.432Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPST, Red LED, IP40
1
P.O.A.
Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPST, Red LED, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55Brand: Molveno
BD 2.432Each (Exc. Vat)
Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
DPST
LED Colour
Red
IP Rating
IP40
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
B4D148N11100098G00
Panel Cut Out Height
22mm
Panel Cut Out Width
30.8mm
Terminal Type
Tab
Country of Origin
Italy
You may be interested in
Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55Brand: Molveno
BD 2.432Each (Exc. Vat)